Part Details for NJM320AF3-TE1 by Nisshinbo Micro Devices
Results Overview of NJM320AF3-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJM320AF3-TE1 Information
NJM320AF3-TE1 by Nisshinbo Micro Devices is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for NJM320AF3-TE1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
513-NJM320AF3-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps 32V 2-Op Amp 2.5mV 0.45mA 20nA 360mW RoHS: Compliant | 0 |
|
$0.3630 / $0.4080 | Order Now |
|
DISTI #
87170430
|
Verical | NJM320AF3-TE1 Min Qty: 121 Package Multiple: 1 | Americas - 2870 |
|
$0.9670 | Buy Now |
|
DISTI #
NJM320AF3-TE1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2870 |
|
$0.2150 / $0.9670 | Buy Now |
US Tariff Estimator: NJM320AF3-TE1 by Nisshinbo Micro Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.