There are no models available for this part yet.
Overview of NJM592E8-(TE2) by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
CAD Models for NJM592E8-(TE2) by New Japan Radio Co Ltd
Part Data Attributes for NJM592E8-(TE2) by New Japan Radio Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, EMP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
90000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
Gain
|
52.04 dB
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e6
|
Length
|
5 mm
|
Number of Channels
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.8 mm
|
Supply Current-Max
|
24 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for NJM592E8-(TE2)
This table gives cross-reference parts and alternative options found for NJM592E8-(TE2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM592E8-(TE2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE592D8 | Video Amplifier, SOIC-8 Narrow Body, 98-TUBE | onsemi | NJM592E8-(TE2) vs NE592D8 |
NE592D8G | Video Amplifier, SOIC-8 Narrow Body, 98-TUBE | onsemi | NJM592E8-(TE2) vs NE592D8G |
NJM592E8-(T1) | Video Amplifier, 1 Channel(s), PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJM592E8-(TE2) vs NJM592E8-(T1) |
NE592N8 | Video Amplifier, 8 LEAD PDIP, 50-TUBE | onsemi | NJM592E8-(TE2) vs NE592N8 |
NJM592E8-(TE1) | Video Amplifier, 1 Channel(s), PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJM592E8-(TE2) vs NJM592E8-(TE1) |
NE592D8R2 | Video Amplifier, SOIC-8 Narrow Body, 2500-REEL | onsemi | NJM592E8-(TE2) vs NE592D8R2 |
UPC1663C | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP8 | California Eastern Laboratories (CEL) | NJM592E8-(TE2) vs UPC1663C |
NE592D8 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | YAGEO Corporation | NJM592E8-(TE2) vs NE592D8 |
NE592N8 | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier | NXP Semiconductors | NJM592E8-(TE2) vs NE592N8 |
NE592D8R2G | Video Amplifier, SOIC-8 Narrow Body, 2500-REEL | onsemi | NJM592E8-(TE2) vs NE592D8R2G |