Part Details for NJM7200L55 by New Japan Radio Co Ltd
Overview of NJM7200L55 by New Japan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NJM7200L55
NJM7200L55 CAD Models
NJM7200L55 Part Data Attributes
|
NJM7200L55
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM7200L55
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 5.5V, 0.4V Dropout, CMOS, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.775 V | |
Output Voltage1-Min | 5.225 V | |
Output Voltage1-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NJM7200L55
This table gives cross-reference parts and alternative options found for NJM7200L55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM7200L55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM7200L55-(T2) | Fixed Positive LDO Regulator, 5.5V, 0.4V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJM7200L55 vs NJM7200L55-(T2) |
NJM7200U55 | Fixed Positive LDO Regulator, 5.5V, 0.4V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | NJM7200L55 vs NJM7200U55 |