Part Details for NJM78LR05BU-(TE2) by New Japan Radio Co Ltd
Overview of NJM78LR05BU-(TE2) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM78LR05BU-(TE2)
NJM78LR05BU-(TE2) CAD Models
NJM78LR05BU-(TE2) Part Data Attributes
|
NJM78LR05BU-(TE2)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM78LR05BU-(TE2)
New Japan Radio Co Ltd
Fixed Positive Standard Regulator, 5VBIPolar, PDSO5, SOT-89, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SOF, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 2.2 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.065% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Equivalence Code | FL5/6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 2.5 mm |
Alternate Parts for NJM78LR05BU-(TE2)
This table gives cross-reference parts and alternative options found for NJM78LR05BU-(TE2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM78LR05BU-(TE2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L05Q | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | Imagis Co Ltd | NJM78LR05BU-(TE2) vs LM78L05Q |
78L05MG-T92-R | Fixed Positive Standard Regulator, 5VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | NJM78LR05BU-(TE2) vs 78L05MG-T92-R |
78N05L-TN3-T | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | NJM78LR05BU-(TE2) vs 78N05L-TN3-T |
78T47L-TQ2L-T | Fixed Positive Standard Regulator, 4.7VBIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | NJM78LR05BU-(TE2) vs 78T47L-TQ2L-T |
BA178M05T-K | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | NJM78LR05BU-(TE2) vs BA178M05T-K |
78L05ML-T92-B | Fixed Positive Standard Regulator, 5VBIPolar, LEAD FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | NJM78LR05BU-(TE2) vs 78L05ML-T92-B |
LM78L05QTR | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | Imagis Co Ltd | NJM78LR05BU-(TE2) vs LM78L05QTR |
LM78L05CS | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Promax-Johnton Electronic Corporation | NJM78LR05BU-(TE2) vs LM78L05CS |
APE78L05T-HF | IC VREG 5 V FIXED POSITIVE REGULATOR, BCY3, HALOGEN FREE AND ROHS COMPLIANT, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | Advanced Power Electronics Corp | NJM78LR05BU-(TE2) vs APE78L05T-HF |
LM78L05CY | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | NJM78LR05BU-(TE2) vs LM78L05CY |