Part Details for NJT4031NT3G by onsemi
Overview of NJT4031NT3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NJT4031NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9870
|
Newark | 3.0 A, 40 V Npn Bipolar Power Transistor/ Reel Rohs Compliant: Yes |Onsemi NJT4031NT3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2680 | Buy Now |
DISTI #
NJT4031NT3GOSCT-ND
|
DigiKey | TRANS NPN 40V 3A SOT223 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1237 In Stock |
|
$0.1988 / $0.6000 | Buy Now |
DISTI #
NJT4031NT3G
|
Avnet Americas | Trans GP BJT NPN 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NJT4031NT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1972 / $0.2353 | Buy Now |
DISTI #
863-NJT4031NT3G
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40V LO SAT BP SOT223 RoHS: Compliant | 4478 |
|
$0.1980 / $0.4500 | Buy Now |
DISTI #
V72:2272_07310391
|
Arrow Electronics | Trans GP BJT NPN 40V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 3835 |
|
$0.2039 / $0.2476 | Buy Now |
|
Future Electronics | NJT4031N Series 40 V 3 A Surface Mount NPN Bipolar Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2050 | Buy Now |
DISTI #
66400059
|
Verical | Trans GP BJT NPN 40V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 29 Package Multiple: 1 Date Code: 2245 | Americas - 3835 |
|
$0.2039 / $0.2387 | Buy Now |
|
Rochester Electronics | NJT4031N - Power Bipolar Transistor, 3A, 40V, NPN, TO-261AA, Plastic/Epoxy, 4 Pin RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.1971 / $0.2319 | Buy Now |
DISTI #
NJT4031NT3G
|
Avnet Silica | Trans GP BJT NPN 40V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: NJT4031NT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NJT4031NT3G
|
EBV Elektronik | Trans GP BJT NPN 40V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: NJT4031NT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NJT4031NT3G
NJT4031NT3G CAD Models
NJT4031NT3G Part Data Attributes
|
NJT4031NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJT4031NT3G
onsemi
3.0 A, 40 V NPN Bipolar Power Transistor, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 215 MHz |
Alternate Parts for NJT4031NT3G
This table gives cross-reference parts and alternative options found for NJT4031NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJT4031NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJT4031NT1G | 3.0 A, 40 V NPN Bipolar Power Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | NJT4031NT3G vs NJT4031NT1G |