Part Details for NJU3711M(T2) by New Japan Radio Co Ltd
Overview of NJU3711M(T2) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for NJU3711M(T2)
NJU3711M(T2) CAD Models
NJU3711M(T2) Part Data Attributes:
|
NJU3711M(T2)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU3711M(T2)
New Japan Radio Co Ltd
Serial In Parallel Out, 8-Bit, Right Direction, True Output, CMOS, PDSO14, DMP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS LATCHED | |
Count Direction | RIGHT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5 mm | |
fmax-Min | 5 MHz |
Alternate Parts for NJU3711M(T2)
This table gives cross-reference parts and alternative options found for NJU3711M(T2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU3711M(T2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU3711M(T1) | Serial In Parallel Out, 8-Bit, Right Direction, True Output, CMOS, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJU3711M(T2) vs NJU3711M(T1) |
NJU3711M(TE1) | Serial In Parallel Out, 8-Bit, Right Direction, True Output, CMOS, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJU3711M(T2) vs NJU3711M(TE1) |
NJU3711M(TE2) | Serial In Parallel Out, 8-Bit, Right Direction, True Output, CMOS, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJU3711M(T2) vs NJU3711M(TE2) |