Part Details for NJU4052BD by Nisshinbo Micro Devices
Overview of NJU4052BD by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for NJU4052BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU4052BD-ND
|
DigiKey | IC SWITCH SP4T X 2 160OHM 16DIP Min Qty: 1000 Lead time: 26 Weeks Container: Tube | Limited Supply - Call |
|
$0.7090 | Buy Now |
|
Onlinecomponents.com | IC Switch SP4T X 2 160 Ohm 16DIP RoHS: Compliant | 0 |
|
$0.5920 / $0.8760 | Buy Now |
Part Details for NJU4052BD
NJU4052BD CAD Models
NJU4052BD Part Data Attributes
|
NJU4052BD
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJU4052BD
Nisshinbo Micro Devices
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJU4052BD
This table gives cross-reference parts and alternative options found for NJU4052BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU4052BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7901502EX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | NJU4052BD vs 7901502EX |
MC14052BCL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | NJU4052BD vs MC14052BCL |
CD4052BMJ | DIFFERENTIAL MULTIPLEXER | Texas Instruments | NJU4052BD vs CD4052BMJ |
CD4052BDMSR | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | NJU4052BD vs CD4052BDMSR |
MC14052BCP | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | NJU4052BD vs MC14052BCP |
MC14052BCPD | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | NJU4052BD vs MC14052BCPD |
5962R9665105VEX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | NJU4052BD vs 5962R9665105VEX |
HCC4052BF | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | NJU4052BD vs HCC4052BF |
5962R9665105VEC | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | NJU4052BD vs 5962R9665105VEC |
TC4052BP | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch | Toshiba America Electronic Components | NJU4052BD vs TC4052BP |