Power Circuits
NJU7204AM(TE2)
New Japan Radio Co Ltd
Description: Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8

Overview of NJU7204AM(TE2) by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NJU7204AM(TE2) by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJU7204AM(TE2) by New Japan Radio Co Ltd

NJU7204AM(TE2)
New Japan Radio Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
DMP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.2 V
Dropout Voltage2-Max
0.6 V
Input Voltage-Max
12 V
Input Voltage-Min
6 V
JESD-30 Code
S-PDSO-G8
Length
5 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Output Current1-Max
0.02 A
Output Current2-Max
0.04 A
Output Voltage1-Max
3.15 V
Output Voltage1-Min
2.85 V
Output Voltage1-Nom
3 V
Output Voltage2-Max
5.25 V
Output Voltage2-Min
4.75 V
Output Voltage2-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.9 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
5%
Width
5 mm
Want to compare parts?
  1. NJU7204AM(TE2)
    New Japan Radio Co Ltd
    Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8
    VS

Alternate Parts for NJU7204AM(TE2)

This table gives cross-reference parts and alternative options found for NJU7204AM(TE2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7204AM(TE2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJU7224M Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 New Japan Radio Co Ltd NJU7204AM(TE2) vs NJU7224M
NJU7224AM(TE3) Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 New Japan Radio Co Ltd NJU7204AM(TE2) vs NJU7224AM(TE3)
NJU7204AM(TE4) Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 New Japan Radio Co Ltd NJU7204AM(TE2) vs NJU7204AM(TE4)
NJU7224V Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, SSOP-8 New Japan Radio Co Ltd NJU7204AM(TE2) vs NJU7224V
NJU7224AM Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 New Japan Radio Co Ltd NJU7204AM(TE2) vs NJU7224AM
NJU7204AM(T1) Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 New Japan Radio Co Ltd NJU7204AM(TE2) vs NJU7204AM(T1)
NJU7224AM(TE4) Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 New Japan Radio Co Ltd NJU7204AM(TE2) vs NJU7224AM(TE4)
NJU7204AM Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 New Japan Radio Co Ltd NJU7204AM(TE2) vs NJU7204AM
NJU7204AM(TE3) Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 New Japan Radio Co Ltd NJU7204AM(TE2) vs NJU7204AM(TE3)
NJU7224AM(T2) Fixed Positive LDO Regulator, 2 Output, 3V1, 5V2, CMOS, PDSO8, DMP-8 New Japan Radio Co Ltd NJU7204AM(TE2) vs NJU7224AM(T2)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU7204AM(TE2) by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU7204AM(TE2) by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJU7204AM(TE2) would you like to use for your alert(s)?
  • Please alert me when NJU7204AM(TE2) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJU7204AM(TE2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU7204AM(TE2) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJU7204AM(TE2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU7204AM(TE2).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU7204AM(TE2) by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: