There are no models available for this part yet.
Overview of NJU7204M-(T1) by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for NJU7204M-(T1) by New Japan Radio Co Ltd
Part Data Attributes for NJU7204M-(T1) by New Japan Radio Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, DMP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Dropout Voltage2-Max
|
0.6 V
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
5 mm
|
Load Regulation-Max
|
0.18%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Output Current1-Max
|
0.02 A
|
Output Current2-Max
|
0.04 A
|
Output Voltage1-Max
|
3.15 V
|
Output Voltage1-Min
|
2.85 V
|
Output Voltage1-Nom
|
3 V
|
Output Voltage2-Max
|
5.25 V
|
Output Voltage2-Min
|
4.75 V
|
Output Voltage2-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.3
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5 mm
|
Alternate Parts for NJU7204M-(T1)
This table gives cross-reference parts and alternative options found for NJU7204M-(T1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7204M-(T1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2892F1-0521 | Fixed Positive LDO Regulator, 2 Output, 5V1, 2.1V2, BIPolar, PDSO6, 2.80 X 2.90 MM, 1.10 MM HEIGHT, SOT-23, 6 PIN | New Japan Radio Co Ltd | NJU7204M-(T1) vs NJM2892F1-0521 |
NJU7204M-(TE2) | Fixed Positive LDO Regulator, 2 Output, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU7204M-(T1) vs NJU7204M-(TE2) |
NJU7204M | Fixed Positive LDO Regulator, 2 Output, PDSO8, SSOP-8 | New Japan Radio Co Ltd | NJU7204M-(T1) vs NJU7204M |