Part Details for NJU7221L235 by New Japan Radio Co Ltd
Overview of NJU7221L235 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Part Details for NJU7221L235
NJU7221L235 CAD Models
NJU7221L235 Part Data Attributes:
|
NJU7221L235
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7221L235
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 3.5V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e6 | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 3.57 V | |
Output Voltage1-Min | 3.43 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for NJU7221L235
This table gives cross-reference parts and alternative options found for NJU7221L235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7221L235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7231L29 | Fixed Positive LDO Regulator, 2.9V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7221L235 vs NJU7231L29 |
NJU7201L30(T2) | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7221L235 vs NJU7201L30(T2) |
NJU7201L32(T3) | Fixed Positive LDO Regulator, 3.2V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7221L235 vs NJU7201L32(T3) |
NJU7201L30(T3) | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7221L235 vs NJU7201L30(T3) |
NJU7231F30(TE2) | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, CMOS, PDSO5, MTP-5 | New Japan Radio Co Ltd | NJU7221L235 vs NJU7231F30(TE2) |
NJU7221U32(TE1) | Fixed Positive LDO Regulator, 3.2V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | NJU7221L235 vs NJU7221U32(TE1) |
NJU7231U29(TE2) | Fixed Positive LDO Regulator, 2.9V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | NJU7221L235 vs NJU7231U29(TE2) |
NJU7231L30 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7221L235 vs NJU7231L30 |
NJU7221L35(T2) | Fixed Positive LDO Regulator, 3.5V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7221L235 vs NJU7221L35(T2) |
NJU7221L32(T2) | Fixed Positive LDO Regulator, 3.2V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJU7221L235 vs NJU7221L32(T2) |