-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, PNP, 80 V, 10 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6454
|
Newark | Bipolar Transistor, Pnp, 80 V, 10 A/ Reel Rohs Compliant: Yes |Onsemi NJVMJB45H11T4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5910 / $0.8000 | Buy Now |
DISTI #
54AH9432
|
Newark | Trans, Pnp, 80V, 10A, 150Deg C, 50W Rohs Compliant: Yes |Onsemi NJVMJB45H11T4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 / $1.6100 | Buy Now |
DISTI #
2156-NJVMJB45H11T4G-OS-ND
|
DigiKey | TRANS PNP 80V 10A D2PAK Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25434 In Stock |
|
$0.6700 | Buy Now |
DISTI #
NJVMJB45H11T4GOSCT-ND
|
DigiKey | TRANS PNP 80V 10A D2PAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6105 / $1.5500 | Buy Now |
DISTI #
NJVMJB45H11T4G
|
Avnet Americas | Trans GP BJT PNP 80V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NJVMJB45H11T4G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5766 / $0.6882 | Buy Now |
DISTI #
863-NJVMJB45H11T4G
|
Mouser Electronics | Bipolar Transistors - BJT BIP PNP 8A 80V TR RoHS: Compliant | 6818 |
|
$0.6100 / $1.5600 | Buy Now |
|
Rochester Electronics | MJB45H11 - Power Bipolar Transistor, 10A, PNP RoHS: Compliant Status: Active Min Qty: 1 | 25434 |
|
$0.5764 / $0.6781 | Buy Now |
DISTI #
NJVMJB45H11T4G
|
Avnet Americas | Trans GP BJT PNP 80V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NJVMJB45H11T4G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5766 / $0.6882 | Buy Now |
|
Chip1Cloud | TRANS PNP 80V 10A D2PAK / Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Surface Mount D2PAK | 5200 |
|
RFQ | |
DISTI #
3368645
|
element14 Asia-Pacific | TRANS, PNP, 80V, 10A, 150DEG C, 50W RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7 |
|
$0.7311 / $1.6519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJVMJB45H11T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJB45H11T4G
onsemi
Bipolar Transistor, PNP, 80 V, 10 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |