Part Details for NJVMJD210T4G by onsemi
Overview of NJVMJD210T4G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJVMJD210T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6306
|
Newark | 5.0 A, 25 V Pnp Bipolar Power Transistor/ Reel Rohs Compliant: Yes |Onsemi NJVMJD210T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
488-NJVMJD210T4GCT-ND
|
DigiKey | TRANS PNP 25V 5A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2065 In Stock |
|
$0.2940 / $0.8900 | Buy Now |
DISTI #
NJVMJD210T4G
|
Avnet Americas | Trans GP BJT PNP 25V 5A 3-Pin DPAK T/R - Tape and Reel (Alt: NJVMJD210T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2917 / $0.3481 | Buy Now |
DISTI #
863-NJVMJD210T4G
|
Mouser Electronics | Bipolar Transistors - BJT BIP DPAK PNP 5A 25V TR RoHS: Compliant | 2500 |
|
$0.2940 / $0.8800 | Buy Now |
|
Bristol Electronics | 23273 |
|
RFQ | ||
DISTI #
NJVMJD210T4G
|
Avnet Asia | Trans GP BJT PNP 25V 5A 3-Pin DPAK T/R (Alt: NJVMJD210T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1653 / $0.1849 | Buy Now |
DISTI #
NJVMJD210T4G
|
Avnet Silica | Trans GP BJT PNP 25V 5A 3-Pin DPAK T/R (Alt: NJVMJD210T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NJVMJD210T4G
|
EBV Elektronik | Trans GP BJT PNP 25V 5A 3-Pin DPAK T/R (Alt: NJVMJD210T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NJVMJD210T4G
NJVMJD210T4G CAD Models
NJVMJD210T4G Part Data Attributes
|
NJVMJD210T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD210T4G
onsemi
5.0 A, 25 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 12.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
Alternate Parts for NJVMJD210T4G
This table gives cross-reference parts and alternative options found for NJVMJD210T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD210T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD210T4G | 5.0 A, 25 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD210T4G vs MJD210T4G |
MJD210T4 | 5A, 25V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369A, DPAK-3 | onsemi | NJVMJD210T4G vs MJD210T4 |
CJD210BK | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | NJVMJD210T4G vs CJD210BK |
MJD210T4 | 5A, 25V, PNP, Si, POWER TRANSISTOR, TO-252, TO-252, DPAK-3 | STMicroelectronics | NJVMJD210T4G vs MJD210T4 |
MJD210 | 5A, 25V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369A, DPAK-3 | onsemi | NJVMJD210T4G vs MJD210 |
CJD210 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | NJVMJD210T4G vs CJD210 |
MJD210RLG | 5.0 A, 25 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD210T4G vs MJD210RLG |