-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6462
|
Newark | High Voltage Npn Bipolar Power Transistor/ Reel Rohs Compliant: Yes |Onsemi NJVMJD340T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3250 | Buy Now |
DISTI #
488-NJVMJD340T4GCT-ND
|
DigiKey | TRANS NPN 300V 0.5A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2450 In Stock |
|
$0.2360 / $0.7200 | Buy Now |
DISTI #
NJVMJD340T4G
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD340T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2341 / $0.2794 | Buy Now |
DISTI #
863-NJVMJD340T4G
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 0.5A 300V TR | 1434 |
|
$0.2360 / $0.7200 | Buy Now |
|
Future Electronics | MJD340 Series 0.5 A 300 V High Voltage NPN Bipolar Power Transistor - DPAK RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2450 | Buy Now |
|
Future Electronics | MJD340 Series 0.5 A 300 V High Voltage NPN Bipolar Power Transistor - DPAK RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2450 | Buy Now |
|
Rochester Electronics | MJD340 - Power Bipolar Transistor, 0.5A, 300V, NPN, Plastic/Epoxy, 2 Pin ' RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$0.2340 / $0.2753 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19682 |
|
RFQ | |
DISTI #
NJVMJD340T4G
|
Avnet Silica | Trans GP BJT NPN 300V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD340T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NJVMJD340T4G
|
EBV Elektronik | Trans GP BJT NPN 300V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD340T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJVMJD340T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD340T4G
onsemi
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
This table gives cross-reference parts and alternative options found for NJVMJD340T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD340T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD340T4 | NPN power transistor | STMicroelectronics | NJVMJD340T4G vs MJD340T4 |
KSH340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | NJVMJD340T4G vs KSH340 |
KSH340 | Power Bipolar Transistor | onsemi | NJVMJD340T4G vs KSH340 |
CJD340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | NJVMJD340T4G vs CJD340 |
MJD340G | 0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD340T4G vs MJD340G |
KSH340TF | NPN Epitaxial Silicon Transistor, 2000-REEL | onsemi | NJVMJD340T4G vs KSH340TF |
CJD340TR13 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | NJVMJD340T4G vs CJD340TR13 |