There are no models available for this part yet.
Overview of NJVMJD45H11RLG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NJVMJD45H11RLG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T6469
|
Newark | Transistor, Bipolar, Pnp, 80V, 8A, To252, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NJVMJD45H11RLG RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4750 | Buy Now | |
DISTI #
488-NJVMJD45H11RLGCT-ND
|
DigiKey | TRANS PNP 80V 8A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
597 In Stock |
|
$0.3453 / $0.9200 | Buy Now | |
DISTI #
NJVMJD45H11RLG
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD45H11RLG) RoHS: Compliant Min Qty: 907 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 163800 Partner Stock |
|
$0.3419 / $0.4080 | Buy Now | |
DISTI #
NJVMJD45H11RLG
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD45H11RLG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3419 / $0.4080 | Buy Now | |
Onlinecomponents.com | 8 A, 80 V PNP Power Bipolar Junction Transistor RoHS: Compliant | 0 |
|
$0.3264 / $0.3774 | Buy Now | ||
Quest Components | POWER TRANSISTOR | 1800 |
|
$0.3205 / $0.7692 | Buy Now | ||
Rochester Electronics | MJD45H11 - 8A, 80 V PNP Power Bipolar Junction Transistor RoHS: Compliant Status: Active Min Qty: 1 | 15200 |
|
$0.3418 / $0.4021 | Buy Now | ||
Ameya Holding Limited | 10800 |
|
RFQ | ||||
DISTI #
NJVMJD45H11RLG
|
Avnet Silica | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD45H11RLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
NJVMJD45H11RLG
|
EBV Elektronik | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD45H11RLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for NJVMJD45H11RLG by onsemi
Part Data Attributes for NJVMJD45H11RLG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DPAK (SINGLE GAUGE) TO-252
|
Package Description
|
DPAK-3/2
|
Pin Count
|
3
|
Manufacturer Package Code
|
369C
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
20 W
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
90 MHz
|
Alternate Parts for NJVMJD45H11RLG
This table gives cross-reference parts and alternative options found for NJVMJD45H11RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD45H11RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJVMJD45H11G | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | NJVMJD45H11RLG vs NJVMJD45H11G |
MJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD45H11RLG vs MJD45H11RLG |
MJD45H11T4G | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD45H11RLG vs MJD45H11T4G |
NJVMJD45H11T4G | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NJVMJD45H11RLG vs NJVMJD45H11T4G |
Related Parts for NJVMJD45H11RLG
-
NJVMJD45H11GPower Bipolar Transistors
-
JANSR2N2907AUBSmall Signal Bipolar Transistors
-
STP24N60M2Power Field-Effect Transistors
-
NSR02100HT1GRectifier Diodes
-
CL21B224KCFSNWEFixed Capacitors
-
S9S08SG32E1VTLMicrocontrollers
-
BSL215CH6327XTSA1Small Signal Field-Effect Transistors
-
RK73H2BTTD1003FFixed Resistors
-
NCV887103D1R2GSwitching Regulator or Controllers