Part Details for NJX4415 by Micro Electronics Corporation
Overview of NJX4415 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJX4415
NJX4415 CAD Models
NJX4415 Part Data Attributes:
|
NJX4415
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NJX4415
Micro Electronics Corporation
Gunn Diode, 0.008W P(O), Continuous Wave,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
Diode Type | GUNN DIODE | |
Operating Current-Typ | 150 mA | |
Operating Voltage-Nom | 7 V | |
Output Power-Min | 0.008 W | |
Surface Mount | YES |
Alternate Parts for NJX4415
This table gives cross-reference parts and alternative options found for NJX4415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJX4415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJX4415 | Gunn Diode, 0.008W P(O), Continuous Wave, | Micro Electronics Ltd | NJX4415 vs NJX4415 |