Part Details for NK20E14192 by Winchester Interconnect
Overview of NK20E14192 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NK20E14192
NK20E14192 CAD Models
NK20E14192 Part Data Attributes
|
NK20E14192
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
NK20E14192
Winchester Interconnect
Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPLIANT FIT,CLOSED ENDS | |
Body Breadth | 0.421 inch | |
Body Depth | 0.545 inch | |
Body Length | 3.406 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 11 mΩ | |
Contact Style | SINGLE PRONG | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.71 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 40 |
Alternate Parts for NK20E14192
This table gives cross-reference parts and alternative options found for NK20E14192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NK20E14192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NK20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | NK20E14192 vs NK20E12192 |
MJS20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | NK20E14192 vs MJS20E14192 |
NJS20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | NK20E14192 vs NJS20E14192 |
MKS20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | NK20E14192 vs MKS20E12192 |
NJ20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | NK20E14192 vs NJ20E12192 |
MJS20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | NK20E14192 vs MJS20E12192 |
MJ20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | NK20E14192 vs MJ20E12192 |
CED-1-A-32-A3-B1-1-SG1-Q-BL | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle | Central Components Manufacturing | NK20E14192 vs CED-1-A-32-A3-B1-1-SG1-Q-BL |
GMCT14M0N00JVL | Board Connector, 14 Contact(s), 3 Row(s), Male, 0.15 inch Pitch, Locking, Gray Insulator, Receptacle | Amphenol Positronic | NK20E14192 vs GMCT14M0N00JVL |
776376-2 | Board Connector, 14 Contact(s), 3 Row(s), Male, Straight, 0.157 inch Pitch, Solder Terminal, Locking | TE Connectivity | NK20E14192 vs 776376-2 |