Part Details for NKN3WSJB-52-4R7 by YAGEO Corporation
Overview of NKN3WSJB-52-4R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for NKN3WSJB-52-4R7
NKN3WSJB-52-4R7 CAD Models
NKN3WSJB-52-4R7 Part Data Attributes:
|
NKN3WSJB-52-4R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NKN3WSJB-52-4R7
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.3 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.755 V |
Alternate Parts for NKN3WSJB-52-4R7
This table gives cross-reference parts and alternative options found for NKN3WSJB-52-4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKN3WSJB-52-4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKN3WSJB-M4R7 | Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | NKN3WSJB-52-4R7 vs NKN3WSJB-M4R7 |
NKN3WSJB-F4R7 | Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | NKN3WSJB-52-4R7 vs NKN3WSJB-F4R7 |
NKN3WSJT-52-4R7 | Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | NKN3WSJB-52-4R7 vs NKN3WSJT-52-4R7 |
NKN3WSJB-73-4R7 | Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | NKN3WSJB-52-4R7 vs NKN3WSJB-73-4R7 |
NKN3WSJT-73-4R7 | Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | NKN3WSJB-52-4R7 vs NKN3WSJT-73-4R7 |
NKN3WSJB-MB4R7 | Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | NKN3WSJB-52-4R7 vs NKN3WSJB-MB4R7 |
NKN3WSJB-FFK4R7 | Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol, | YAGEO Corporation | NKN3WSJB-52-4R7 vs NKN3WSJB-FFK4R7 |
NKN3WSJR-73-4R7 | Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol | YAGEO Corporation | NKN3WSJB-52-4R7 vs NKN3WSJR-73-4R7 |