Part Details for NL10276AC30-03L by Renesas Electronics Corporation
Overview of NL10276AC30-03L by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for NL10276AC30-03L
NL10276AC30-03L CAD Models
NL10276AC30-03L Part Data Attributes:
|
NL10276AC30-03L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NL10276AC30-03L
Renesas Electronics Corporation
LCD DOT MATRIX GRAPHIC DISPLAY MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 1024 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 22.5 mm | |
Overall Height | 265 mm | |
Overall Length | 350 mm | |
Supply Voltage-Nom | 12 V | |
Vertical Pixel Count | 768 Pixel | |
Viewing Area Height | 228 mm | |
Viewing Area Length | 304 mm |