Part Details for NL10276BC13-01C by Tianma Micro-electronics Co
Overview of NL10276BC13-01C by Tianma Micro-electronics Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NL10276BC13-01C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL10276BC13-01C
|
Avnet Americas | 6.5" XGA ST-NLT POLARIZER, 550 NITS 500:1 CONTRAST TRANSFLECT - Boxed Product (Development Kits) (Alt: NL10276BC13-01C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Future Electronics | Color LCD module NL10276BC13-01C is composed of the amorphous silicon thin film RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$328.4200 | Buy Now |
DISTI #
NL10276BC13-01C
|
Avnet Americas | 6.5" XGA ST-NLT POLARIZER, 550 NITS 500:1 CONTRAST TRANSFLECT - Boxed Product (Development Kits) (Alt: NL10276BC13-01C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
NL10276BC13-01C
|
Avnet Americas | 6.5" XGA ST-NLT POLARIZER, 550 NITS 500:1 CONTRAST TRANSFLECT - Boxed Product (Development Kits) (Alt: NL10276BC13-01C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for NL10276BC13-01C
NL10276BC13-01C CAD Models
NL10276BC13-01C Part Data Attributes
|
NL10276BC13-01C
Tianma Micro-electronics Co
Buy Now
Datasheet
|
Compare Parts:
NL10276BC13-01C
Tianma Micro-electronics Co
Graphic Dot Matrix LCD Display, LED,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TIANMA MICRO-ELECTRONICS CO | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Backlight | LED | |
Diagonal Size | 6.5 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 1024X768 | |
Polarization Mode | TRANSMISSIVE |