Part Details for NL10276BC20-08 by NLT Technologies Ltd
Overview of NL10276BC20-08 by NLT Technologies Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for NL10276BC20-08
NL10276BC20-08 CAD Models
NL10276BC20-08 Part Data Attributes
|
NL10276BC20-08
NLT Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
NL10276BC20-08
NLT Technologies Ltd
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NLT TECHNOLOGIES LTD | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 1024 Pixel | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Overall Depth | 10.5 mm | |
Overall Height | 174.5 mm | |
Overall Length | 227 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 768 Pixel | |
Viewing Area Height | 158 mm | |
Viewing Area Length | 210 mm |