Part Details for NL1027BC20-04 by Renesas Electronics Corporation
Overview of NL1027BC20-04 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for NL1027BC20-04
NL1027BC20-04 CAD Models
NL1027BC20-04 Part Data Attributes
|
NL1027BC20-04
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NL1027BC20-04
Renesas Electronics Corporation
LCD DOT MATRIX GRAPHIC DISPLAY MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Horizontal Pixel Count | 1024 Pixel | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Overall Depth | 11 mm | |
Overall Height | 185 mm | |
Overall Length | 243 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 768 Pixel | |
Viewing Area Height | 158 mm | |
Viewing Area Length | 210 mm |