Part Details for NL17SG34DTT1G by onsemi
Overview of NL17SG34DTT1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for NL17SG34DTT1G
NL17SG34DTT1G CAD Models
NL17SG34DTT1G Part Data Attributes
|
NL17SG34DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SG34DTT1G
onsemi
17SG SERIES, 1-INPUT NON-INVERT GATE, PDSO5, HALOGEN AND LEAD FREE, TSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 17SG | |
JESD-30 Code | R-PDSO-G5 | |
Length | 3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 22.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for NL17SG34DTT1G
This table gives cross-reference parts and alternative options found for NL17SG34DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SG34DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G07FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | NL17SG34DTT1G vs 74AUP1G07FX4-7 |
74AUP1G17SE-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | NL17SG34DTT1G vs 74AUP1G17SE-7 |
74AUP1G34FW4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | NL17SG34DTT1G vs 74AUP1G34FW4-7 |
74AUP1G34SE-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | NL17SG34DTT1G vs 74AUP1G34SE-7 |
NL17SG34DFT2G | Single Buffer, 3000-REEL | onsemi | NL17SG34DTT1G vs NL17SG34DFT2G |
74AUP1G34FS3-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | Diodes Incorporated | NL17SG34DTT1G vs 74AUP1G34FS3-7 |
SN74AUP1G07DPWR | Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-X2SON -40 to 85 | Texas Instruments | NL17SG34DTT1G vs SN74AUP1G07DPWR |
SN74AUP1G07DSF2 | Single 0.8-V to 3.6-V low power buffer with open-drain outputs 6-SON -40 to 85 | Texas Instruments | NL17SG34DTT1G vs SN74AUP1G07DSF2 |
74AUP1G34FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | NL17SG34DTT1G vs 74AUP1G34FX4-7 |
74AUP1G17FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | NL17SG34DTT1G vs 74AUP1G17FX4-7 |