-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, SOT-553, 5 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NL17SZ125XV5T2GTR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT553 Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
124000 In Stock |
|
$0.2300 | Buy Now |
DISTI #
NL17SZ125XV5T2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT553 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0294 / $0.0452 | Buy Now |
DISTI #
NL17SZ125XV5T2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ125XV5T2G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 124000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
NL17SZ125XV5T2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ125XV5T2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
DISTI #
863-NL17SZ125XV5T2G
|
Mouser Electronics | Buffers & Line Drivers SNGL NON INVERTING 3 BUFF RoHS: Compliant | 0 |
|
$0.0300 / $0.3000 | Order Now |
DISTI #
NL17SZ125XV5T2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ125XV5T2G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 124000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
NL17SZ125XV5T2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ125XV5T2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
DISTI #
NL17SZ125XV5T2G
|
TME | IC: digital, buffer,non-inverting, Ch: 1, SMD, SOT553, 1.65÷5.5VDC Min Qty: 3 | 0 |
|
$0.0630 / $0.2530 | RFQ |
DISTI #
NL17SZ125XV5T2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ125XV5T2G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 124000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
NL17SZ125XV5T2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ125XV5T2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0325 / $0.0414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ125XV5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ125XV5T2G
onsemi
Single Non-Inverting Buffer, 3-State, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Package Description | SOT-553, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NL17SZ125XV5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ125XV5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ126XV5T2G | Single Non-Inverting Buffer, 3-State, SOT-553, 5 LEAD, 4000-REEL | onsemi | NL17SZ125XV5T2G vs NL17SZ126XV5T2G |
NC7SZ125FHX | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, 0.35 MM PITCH, GREEN,MO-252, MICROPAK-6 | Fairchild Semiconductor Corporation | NL17SZ125XV5T2G vs NC7SZ125FHX |