-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, SOT-553, 5 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1812
|
Newark | Buffer, Non Inverting, Single, Sot-553-5, Logic Family/Base Number:Nl17Sz126, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-553, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Onsemi NL17SZ126XV5T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
70K3897
|
Newark | Ic,logic Gate,buffer,cmos,fp,6Pin,plastic |Onsemi NL17SZ126XV5T2G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0390 | Buy Now |
DISTI #
NL17SZ126XV5T2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT553 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2502 In Stock |
|
$0.0294 / $0.3000 | Buy Now |
DISTI #
NL17SZ126XV5T2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ126XV5T2G) RoHS: Compliant Min Qty: 13158 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 116000 Partner Stock |
|
$0.0471 / $0.0562 | Buy Now |
DISTI #
NL17SZ126XV5T2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SZ126XV5T2G) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 116000 Factory Stock |
|
$0.0325 / $0.0414 | Buy Now |
DISTI #
863-NL17SZ126XV5T2G
|
Mouser Electronics | Buffers & Line Drivers ANA SNGL NONINVERT 3 BUFF RoHS: Compliant | 0 |
|
$0.0300 / $0.3000 | Order Now |
|
Future Electronics | NL17SZ126 Series 7 V 3-State Surface Mount Non-Inverting Buffer - SOT-553 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0373 / $0.0429 | Buy Now |
|
Future Electronics | NL17SZ126 Series 7 V 3-State Surface Mount Non-Inverting Buffer - SOT-553 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0373 / $0.0429 | Buy Now |
|
Bristol Electronics | 7403 |
|
RFQ | ||
|
Bristol Electronics | 305 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ126XV5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ126XV5T2G
onsemi
Single Non-Inverting Buffer, 3-State, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Package Description | ROHS COMPLIANT, SOT-553, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NL17SZ126XV5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ126XV5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ125XV5T2G | Single Non-Inverting Buffer, 3-State, SOT-553, 5 LEAD, 4000-REEL | onsemi | NL17SZ126XV5T2G vs NL17SZ125XV5T2G |
NC7SZ125FHX | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, 0.35 MM PITCH, GREEN,MO-252, MICROPAK-6 | Fairchild Semiconductor Corporation | NL17SZ126XV5T2G vs NC7SZ125FHX |