Part Details for NL17SZ14DFT2 by onsemi
Overview of NL17SZ14DFT2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL17SZ14DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL17SZ14DFT2
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ14DFT2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 565 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | 2400 |
|
$0.1740 / $0.8700 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 565 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for NL17SZ14DFT2
NL17SZ14DFT2 CAD Models
NL17SZ14DFT2 Part Data Attributes
|
NL17SZ14DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ14DFT2
onsemi
IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NL17SZ14DFT2
This table gives cross-reference parts and alternative options found for NL17SZ14DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ14DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ14FU | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NL17SZ14DFT2 vs TC7SZ14FU |
74LVC1G14GW,125 | 74LVC1G14 - Single Schmitt-trigger inverter@en-us TSSOP 5-Pin | Nexperia | NL17SZ14DFT2 vs 74LVC1G14GW,125 |
935268595115 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NL17SZ14DFT2 vs 935268595115 |
SN74LVC1G14MDCKREP | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOP-5, Gate | Texas Instruments | NL17SZ14DFT2 vs SN74LVC1G14MDCKREP |
SN74LVC1G14DCKTG4 | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NL17SZ14DFT2 vs SN74LVC1G14DCKTG4 |
74LX1G14CTR | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | NL17SZ14DFT2 vs 74LX1G14CTR |
NC7SZ14P5 | TinyLogic UHS Inverter with Schmitt Trigger Input, 250-REEL | onsemi | NL17SZ14DFT2 vs NC7SZ14P5 |
NL17SZ14DFT2G-L22038 | Single Inverter with Schmitt Trigger Input, 3000-REEL | onsemi | NL17SZ14DFT2 vs NL17SZ14DFT2G-L22038 |
SN74LVC1G14DCKRG4 | Single Schmitt-Trigger Inverter 5-SC70 -40 to 125 | Texas Instruments | NL17SZ14DFT2 vs SN74LVC1G14DCKRG4 |
NL17SZ14EDFT2G | Inverter | onsemi | NL17SZ14DFT2 vs NL17SZ14EDFT2G |