Part Details for NL17SZ14DFT2G-L22038 by onsemi
Overview of NL17SZ14DFT2G-L22038 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for NL17SZ14DFT2G-L22038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8566
|
Newark | Log Schmitt Trigger Invtr/Reel |Onsemi NL17SZ14DFT2G-L22038 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NL17SZ14DFT2G-L220
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R - Tape and Reel (Alt: NL17SZ14DFT2G-L220) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 138000 |
|
RFQ | |
DISTI #
NL17SZ14DFT2G-L220
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R - Tape and Reel (Alt: NL17SZ14DFT2G-L220) RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 360 |
|
$0.1125 / $0.2250 | Buy Now |
|
Quest Components | 288 |
|
$0.0900 / $0.3000 | Buy Now | |
DISTI #
C1S541902409255
|
Chip1Stop | Inverter Schmitt Trigger RoHS: Compliant | 48000 |
|
$0.0393 / $0.0646 | Buy Now |
|
Flip Electronics | Stock, ship today | 33000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.0509 / $0.0550 | Buy Now |
Part Details for NL17SZ14DFT2G-L22038
NL17SZ14DFT2G-L22038 CAD Models
NL17SZ14DFT2G-L22038 Part Data Attributes
|
NL17SZ14DFT2G-L22038
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ14DFT2G-L22038
onsemi
Single Inverter with Schmitt Trigger Input, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88A, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NL17SZ14DFT2G-L22038
This table gives cross-reference parts and alternative options found for NL17SZ14DFT2G-L22038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ14DFT2G-L22038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ14FU | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NL17SZ14DFT2G-L22038 vs TC7SZ14FU |
74LVC1G14GW,125 | 74LVC1G14 - Single Schmitt-trigger inverter@en-us TSSOP 5-Pin | Nexperia | NL17SZ14DFT2G-L22038 vs 74LVC1G14GW,125 |
935268595115 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NL17SZ14DFT2G-L22038 vs 935268595115 |
SN74LVC1G14MDCKREP | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOP-5, Gate | Texas Instruments | NL17SZ14DFT2G-L22038 vs SN74LVC1G14MDCKREP |
SN74LVC1G14DCKTG4 | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | NL17SZ14DFT2G-L22038 vs SN74LVC1G14DCKTG4 |
74LX1G14CTR | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | NL17SZ14DFT2G-L22038 vs 74LX1G14CTR |
NC7SZ14P5 | TinyLogic UHS Inverter with Schmitt Trigger Input, 250-REEL | onsemi | NL17SZ14DFT2G-L22038 vs NC7SZ14P5 |
SN74LVC1G14DCKRG4 | Single Schmitt-Trigger Inverter 5-SC70 -40 to 125 | Texas Instruments | NL17SZ14DFT2G-L22038 vs SN74LVC1G14DCKRG4 |
NL17SZ14EDFT2G | Inverter | onsemi | NL17SZ14DFT2G-L22038 vs NL17SZ14EDFT2G |
SN74LVC1G14DCK | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | NL17SZ14DFT2G-L22038 vs SN74LVC1G14DCK |