Part Details for NL74VCX16244DT by Motorola Mobility LLC
Overview of NL74VCX16244DT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NL74VCX16244DT
NL74VCX16244DT CAD Models
NL74VCX16244DT Part Data Attributes
|
NL74VCX16244DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
NL74VCX16244DT
Motorola Mobility LLC
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for NL74VCX16244DT
This table gives cross-reference parts and alternative options found for NL74VCX16244DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL74VCX16244DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC16244ADGGR | 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | NL74VCX16244DT vs SN74ALVC16244ADGGR |
74VCX16244MTDX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | NL74VCX16244DT vs 74VCX16244MTDX |
74ALVC16244MTDX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | NL74VCX16244DT vs 74ALVC16244MTDX |
HD74ALVCH16244 | ALVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DC | Renesas Electronics Corporation | NL74VCX16244DT vs HD74ALVCH16244 |
PI74AVC16244A | Bus Driver, AVC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | NL74VCX16244DT vs PI74AVC16244A |
74ALVCH16244T | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | NL74VCX16244DT vs 74ALVCH16244T |
74VCX16244T | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | NL74VCX16244DT vs 74VCX16244T |
74VCX16244MTDX_NL | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | NL74VCX16244DT vs 74VCX16244MTDX_NL |
74ALVC16244MTDX | Low Voltage 1.8/2.5/3.3V 16-Bit Buffer, 1000-REEL | onsemi | NL74VCX16244DT vs 74ALVC16244MTDX |
74ALVCH16244DT | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver | onsemi | NL74VCX16244DT vs 74ALVCH16244DT |