Part Details for NLAS2066UST3G by onsemi
Overview of NLAS2066UST3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLAS2066UST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0215
|
Newark | Nlas2066Ust3G, Motor Driver Ic |Onsemi NLAS2066UST3G Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Rochester Electronics | NLAS2066 - SPST, 2 Func, 1 Channel, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 476932 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for NLAS2066UST3G
NLAS2066UST3G CAD Models
NLAS2066UST3G Part Data Attributes:
|
NLAS2066UST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS2066UST3G
onsemi
Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance, US8, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Package Description | US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 1.3 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11 ns | |
Switch-on Time-Max | 10 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NLAS2066UST3G
This table gives cross-reference parts and alternative options found for NLAS2066UST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS2066UST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS2066USG | Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance, US8, 3000-REEL | onsemi | NLAS2066UST3G vs NLAS2066USG |
NLAS2066US | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, US-8, Multiplexer or Switch | onsemi | NLAS2066UST3G vs NLAS2066US |