There are no models available for this part yet.
Overview of NLAS4501DTT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for NLAS4501DTT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK0240
|
Newark | Analogue Switch, Single, Spst, Sot-23-5 |Onsemi NLAS4501DTT1G RoHS: Not Compliant Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now | |
Quest Components | SPST, 1 FUNC, 1 CHANNEL, CMOS, PDSO5 | 2972 |
|
$0.0943 / $0.2175 | Buy Now | ||
Rochester Electronics | NLAS4501 - SPST, 1 Func, 1 Channel, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 138748 |
|
$0.0967 / $0.1138 | Buy Now | ||
DISTI #
C1S541900106512
|
Chip1Stop | Analog Switch Single SPST 5-Pin TSOP T/R RoHS: Compliant | 555 |
|
$0.5230 / $1.5900 | Buy Now |
CAD Models for NLAS4501DTT1G by onsemi
Part Data Attributes for NLAS4501DTT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSOP-5
|
Package Description
|
TSOP-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
483
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Off-state Isolation-Nom
|
93 dB
|
On-state Resistance-Max (Ron)
|
55 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
16 ns
|
Switch-on Time-Max
|
12 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.5 mm
|
Alternate Parts for NLAS4501DTT1G
This table gives cross-reference parts and alternative options found for NLAS4501DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4501DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS4501DTT1G | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 | Rochester Electronics LLC | NLAS4501DTT1G vs NLAS4501DTT1G |
NLAST4501DTT1 | SPST Analog Switch Single Supply, TTL Level, TSOP-5, 1-REEL | onsemi | NLAS4501DTT1G vs NLAST4501DTT1 |
NLAS4501DTT1 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-59, SOT-23, TSOP-5 | Rochester Electronics LLC | NLAS4501DTT1G vs NLAS4501DTT1 |
NLAST4501DTT1G | SPST Analog Switch Single Supply, TTL Level, TSOP-5, 3000-REEL | onsemi | NLAS4501DTT1G vs NLAST4501DTT1G |