Part Details for NLCV25T-1R0M-EF by TDK Corporation
Results Overview of NLCV25T-1R0M-EF by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLCV25T-1R0M-EF Information
NLCV25T-1R0M-EF by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
| DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN | |
| DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for NLCV25T-1R0M-EF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
445-17086-1-ND
|
DigiKey | FIXED IND 1UH 475MA 442 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
864 In Stock |
|
$0.0674 / $0.1700 | Buy Now |
|
DISTI #
NLCV25T-1R0M-EF
|
Avnet Americas | - Tape and Reel (Alt: NLCV25T-1R0M-EF) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0654 / $0.0771 | Buy Now |
|
DISTI #
810-NLCV25T-1R0M-EF
|
Mouser Electronics | RF Inductors - SMD 1.0uH 442mohms 475mA Wound Ferrite RoHS: Compliant | 3799 |
|
$0.0770 / $0.1700 | Buy Now |
|
|
Future Electronics | FIXED IND 1UH 475MA 442 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0732 / $0.0784 | Buy Now |
|
DISTI #
NLCV25T-1R0M-EF
|
TTI | RF Inductors - SMD 1.0uH 442mohms 475mA Wound Ferrite RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0860 | Buy Now |
|
DISTI #
NLCV25T-1R0M-EF
|
Avnet Abacus | (Alt: NLCV25T-1R0M-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
NLCV25T-1R0M-EF
|
Avnet Asia | (Alt: NLCV25T-1R0M-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: NLCV25T-1R0M-EF by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NLCV25T-1R0M-EF
NLCV25T-1R0M-EF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NLCV25T-1R0M-EF Part Data Attributes
|
|
NLCV25T-1R0M-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV25T-1R0M-EF
TDK Corporation
General Purpose Inductor, 1uH, 20%, Ferrite-Core, 1008,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 10 Weeks | |
| Case/Size Code | 1008 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.34 Ω | |
| Inductance-Nom (L) | 1 µH | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.8 Mm | |
| Package Length | 2.5 Mm | |
| Package Style | Smt | |
| Package Width | 2 Mm | |
| Packing Method | Tr, Blister Plastic, 7 Inch | |
| Rated Current-Max | 0.475 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Special Feature | Dc Resistance Is Measured At 30% | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 7.96 Mhz | |
| Tolerance | 20% |
NLCV25T-1R0M-EF Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the NLCV25T-1R0M-EF can be found in the TDK Corporation's application note or on their website. It typically includes a rectangular pad with a size of around 3.5mm x 2.5mm, with a 1.5mm diameter hole in the center for the inductor's terminal.
-
The thermal derating of the NLCV25T-1R0M-EF inductor is typically handled by reducing the maximum current rating as the ambient temperature increases. The derating curve can be found in the datasheet, and it's recommended to follow the curve to ensure the inductor operates within its safe operating area.
-
The self-resonant frequency (SRF) of the NLCV25T-1R0M-EF inductor is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance value and the parasitic capacitance. Typically, the SRF is around 100-200 MHz for this inductor.
-
The NLCV25T-1R0M-EF inductor is designed for general-purpose use and may not be suitable for high-frequency applications above 10 MHz. For high-frequency applications, it's recommended to use a specialized high-frequency inductor with a higher SRF and lower parasitic capacitance.
-
To ensure the reliability and longevity of the NLCV25T-1R0M-EF inductor, it's recommended to follow proper storage and handling procedures, avoid exceeding the maximum ratings, and ensure good soldering and PCB assembly practices. Additionally, it's recommended to follow the recommended operating conditions and derating guidelines.