-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2373
|
Newark | Power Line Ind, 10Uh,600Ma,10%,30Mhz, Full Reel, Inductance:10Μh, Dc Resistance Max:0.504Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:600Ma, Inductor Case Style:1210 [3225 Metric], Product Range:Nlcv Series Rohs Compliant: Yes |Tdk NLCV32T-100K-PFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 | Buy Now |
DISTI #
45AC5578
|
Newark | Inductor, 10Uh, 10%, 30Mhz, Inductance:10Μh, Product Range:Nlcv Series, Dc Current Rating:600Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.42Ohm, Inductance Tolerance:± 10%, rohs Compliant: Yes |Tdk NLCV32T-100K-PFR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0760 / $0.0790 | Buy Now |
DISTI #
89R8874
|
Newark | Power Line Ind, 10Uh,600Ma,10%,30Mhz, Inductance:10Μh, Dc Resistance Max:0.504Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:600Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Nlcv Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk NLCV32T-100K-PFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-3654-1-ND
|
DigiKey | FIXED IND 10UH 600MA 504MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36038 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
NLCV32T-100K-PFR
|
Avnet Americas | Wirewound Inductor, 10 uH, 420 Milliohm, ± 10%, 600 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-100K-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0979 | Buy Now |
DISTI #
NLCV32T-100K-PFR
|
Avnet Americas | Wirewound Inductor, 10 uH, 420 Milliohm, ± 10%, 600 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-100K-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLCV32T-100K-PFR
|
Avnet Americas | Wirewound Inductor, 10 uH, 420 Milliohm, ± 10%, 600 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-100K-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0979 | Buy Now |
DISTI #
810-NLCV32T-100K-PFR
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-100K-EFR RoHS: Compliant | 2604 |
|
$0.0750 / $0.2300 | Buy Now |
|
Future Electronics | NLCV Series 1210 10 uH ±10 % 600 mA 0.42 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0716 / $0.0803 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD | 1536 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-100K-PFR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-100K-PFR
TDK Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |