Filter Your Search
1 - 2 of 2 results
|
NLCV32T-100K-PFR
TDK Corporation
|
$0.1314 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 420 mΩ | 10 % | YES | 2.52 MHz | 600 mA | 30 MHz | Ferrite | 20 | 1210 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLCV32T-100K-PFRD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 420 mΩ | 10 % | YES | 2.52 MHz | 600 mA | Ferrite | 1210 | DECOUPLING CIRCUIT | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK |