Part Details for NLE-L4R7M35V5X11 by NIC Components Corp
Overview of NLE-L4R7M35V5X11 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLE-L4R7M35V5X11
NLE-L4R7M35V5X11 CAD Models
NLE-L4R7M35V5X11 Part Data Attributes
|
NLE-L4R7M35V5X11
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLE-L4R7M35V5X11
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28200 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 11 mm | |
Manufacturer Series | NLE-L | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 45 mA | |
Series | NLE-L | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NLE-L4R7M35V5X11
This table gives cross-reference parts and alternative options found for NLE-L4R7M35V5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLE-L4R7M35V5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7LEM0511LLN381M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M35V5X11 vs 24R7LEM0511LLN381M |
14R7LEM0511LLN38FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M35V5X11 vs 14R7LEM0511LLN38FA |
35TWL4R7MEFCTZ5X11 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | NLE-L4R7M35V5X11 vs 35TWL4R7MEFCTZ5X11 |
RDLLA4R7M35TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | NLE-L4R7M35V5X11 vs RDLLA4R7M35TR15X11 |
84R7LEM0511LLN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M35V5X11 vs 84R7LEM0511LLN10 |
24R7LEM0511LLN181C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M35V5X11 vs 24R7LEM0511LLN181C |
84R7LEM0511LL01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M35V5X11 vs 84R7LEM0511LL01N |
REA4R7M1VTA-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | NLE-L4R7M35V5X11 vs REA4R7M1VTA-0511 |
14R7LEM0511LLN581C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M35V5X11 vs 14R7LEM0511LLN581C |
14R7LEM0511LLN08FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NLE-L4R7M35V5X11 vs 14R7LEM0511LLN08FC |