-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Timer Oscillator, SOIC-14 NB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6588
|
Newark | Programmable Timer Oscillator/ Reel |Onsemi NLV14541BDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4870 | Buy Now |
DISTI #
54AH9443
|
Newark | Programmable Timer, -55 To 135Deg C Rohs Compliant: Yes |Onsemi NLV14541BDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5280 / $0.9150 | Buy Now |
DISTI #
NLV14541BDR2GOSCT-ND
|
DigiKey | IC OSC PROG TIMER 3MHZ 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2488 In Stock |
|
$0.3534 / $0.9400 | Buy Now |
DISTI #
NLV14541BDR2G
|
Avnet Americas | Programmable Timer Single 14-Pin SOIC T/R - Tape and Reel (Alt: NLV14541BDR2G) RoHS: Compliant Min Qty: 885 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3780 Partner Stock |
|
$0.3505 / $0.4184 | Buy Now |
DISTI #
NLV14541BDR2G
|
Avnet Americas | Programmable Timer Single 14-Pin SOIC T/R - Tape and Reel (Alt: NLV14541BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2304 / $0.2750 | Buy Now |
DISTI #
863-NLV14541BDR2G
|
Mouser Electronics | Timers & Support Products PROGRAMMABLE OSCILLATOR-T RoHS: Compliant | 2500 |
|
$0.3530 / $0.8800 | Buy Now |
|
Future Electronics | Timers Support Products PROGRAMMABLE OSCILLATOR-T RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 5000Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Programmable Timer Oscillator | 0 |
|
$0.3353 / $0.3714 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 89 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | 71 |
|
$0.5000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV14541BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14541BDR2G
onsemi
Programmable Timer Oscillator, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |