-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, Open Drain Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0544
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-353, Product Range:Nlv17Sz06, Logic Ic Family:Nlv17Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NLV17SZ06DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0460 | Buy Now |
DISTI #
488-NLV17SZ06DFT2GCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC88A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2695 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
|
Rochester Electronics | NLV17SZ06 - Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0326 / $0.0384 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 60 |
|
$0.0500 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV17SZ06DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ06DFT2G
onsemi
Single Inverter, Open Drain Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLV17SZ06DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZ06DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G06GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NLV17SZ06DFT2G vs 74LVC1G06GW-G |
74LVC1G06GW,165 | 74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin | Nexperia | NLV17SZ06DFT2G vs 74LVC1G06GW,165 |
74LVC1G06GW,165 | 74LVC1G06 - inverter with open-drain output TSSOP 5-Pin | NXP Semiconductors | NLV17SZ06DFT2G vs 74LVC1G06GW,165 |
935266680115 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NLV17SZ06DFT2G vs 935266680115 |
SN74LVC1G06MDCKREP | Enhanced product single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | NLV17SZ06DFT2G vs SN74LVC1G06MDCKREP |
NL17SZ06DFT2 | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLV17SZ06DFT2G vs NL17SZ06DFT2 |
935266680125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NLV17SZ06DFT2G vs 935266680125 |
935266680118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NLV17SZ06DFT2G vs 935266680118 |
NL17SZ06DFT2G | Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLV17SZ06DFT2G vs NL17SZ06DFT2G |
V62/06655-01XE | Enhanced product single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | NLV17SZ06DFT2G vs V62/06655-01XE |