Part Details for NLV74HC4852ADR2G by onsemi
Overview of NLV74HC4852ADR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for NLV74HC4852ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6631
|
Newark | Analogue Mux/Demux, 4:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Onsemi NLV74HC4852ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.2360 | Buy Now |
DISTI #
488-NLV74HC4852ADR2GCT-ND
|
DigiKey | IC SWITCH SP4T X 2 400OHM 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2440 In Stock |
|
$0.1726 / $0.6000 | Buy Now |
|
Rochester Electronics | NLV74HC4852AD - Analog Multiplexers/ Demultiplexers with Injection Current Effect Control Automotive Customized RoHS: Compliant Status: Rochester Active Min Qty: 1 | 678 |
|
RFQ | |
|
ComSIT USA | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 RoHS: Compliant | Americas - 1593 |
|
RFQ |
Part Details for NLV74HC4852ADR2G
NLV74HC4852ADR2G CAD Models
NLV74HC4852ADR2G Part Data Attributes
|
NLV74HC4852ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC4852ADR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 160 Ω | |
On-state Resistance-Max (Ron) | 1100 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |