Part Details for NLV74HC595AMNTWG by onsemi
Overview of NLV74HC595AMNTWG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HC595AMNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NLV74HC595AMNTWG-ND
|
DigiKey | SERIAL IN PARALLEL OUT, HC/UH SE Min Qty: 3000 Container: Bulk MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.2000 | Buy Now |
DISTI #
NLV74HC595AMNTWG
|
Avnet Americas | Shift Register with Latched 3-State Output 8-Bit Serial to Serial/Parallel Output 3-State 2V to 6V 16-Pin QFN T/R - Tape and Reel (Alt: NLV74HC595AMNTWG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
|
Flip Electronics | Stock, ship today | 27000 |
|
$0.1500 | RFQ |
Part Details for NLV74HC595AMNTWG
NLV74HC595AMNTWG CAD Models
NLV74HC595AMNTWG Part Data Attributes
|
NLV74HC595AMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC595AMNTWG
onsemi
Shift Register 3-State, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-16 | |
Manufacturer Package Code | 485AW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm |
Alternate Parts for NLV74HC595AMNTWG
This table gives cross-reference parts and alternative options found for NLV74HC595AMNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HC595AMNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC595BQ | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16 | Nexperia | NLV74HC595AMNTWG vs 74HC595BQ |
MC74HC595AMNTWG | Shift Register 3-State, 3000-REEL | onsemi | NLV74HC595AMNTWG vs MC74HC595AMNTWG |
74HC595BQ-Q100 | Serial In Parallel Out | Nexperia | NLV74HC595AMNTWG vs 74HC595BQ-Q100 |
935273679115 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16 | Nexperia | NLV74HC595AMNTWG vs 935273679115 |