Datasheets
NLVVHC1G00DFT2G by: onsemi

Single 2-Input NAND Gate, 3000-REEL, Automotive Qualified

Part Details for NLVVHC1G00DFT2G by onsemi

Overview of NLVVHC1G00DFT2G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NLVVHC1G00DFT2G

Part # Distributor Description Stock Price Buy
DISTI # 70K3870
Newark Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Vhc1G00, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1G00DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0460
  • 12,000 $0.0410
  • 18,000 $0.0380
  • 30,000 $0.0340
$0.0340 / $0.0460 Buy Now
DISTI # 488-NLVVHC1G00DFT2GCT-ND
DigiKey IC GATE NAND 1CH 2-INP SC88A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 36063
In Stock
  • 1 $0.3500
  • 10 $0.2860
  • 25 $0.2392
  • 100 $0.1328
  • 250 $0.1169
  • 500 $0.0996
  • 1,000 $0.0677
  • 3,000 $0.0611
  • 6,000 $0.0531
  • 15,000 $0.0452
  • 30,000 $0.0425
  • 75,000 $0.0398
  • 150,000 $0.0345
$0.0345 / $0.3500 Buy Now
Quest Components NAND GATE, AHC/VHC/H/U/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 6000
  • 1 $0.1356
  • 591 $0.0610
  • 3,279 $0.0441
$0.0441 / $0.1356 Buy Now
ComSIT USA SINGLE 2-INPUT NAND GATE NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Americas - 5699
RFQ
Wuhan P&S Single 2-Input NAND Gate Min Qty: 1 100
  • 1 $0.1000
  • 100 $0.0600
  • 500 $0.0500
  • 1,000 $0.0500
$0.0500 / $0.1000 Buy Now

Part Details for NLVVHC1G00DFT2G

NLVVHC1G00DFT2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NLVVHC1G00DFT2G Part Data Attributes

NLVVHC1G00DFT2G onsemi
Buy Now Datasheet
Compare Parts:
NLVVHC1G00DFT2G onsemi Single 2-Input NAND Gate, 3000-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Package Description 5 PIN
Manufacturer Package Code 419A-02
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 50 Weeks
Family AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 15.5 ns
Schmitt Trigger NO
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm

Alternate Parts for NLVVHC1G00DFT2G

This table gives cross-reference parts and alternative options found for NLVVHC1G00DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G00DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AHC1G00GW NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia NLVVHC1G00DFT2G vs 74AHC1G00GW
SN74AHC1G00DCKRE4 Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments NLVVHC1G00DFT2G vs SN74AHC1G00DCKRE4
SN74AHC1G00DCKR Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments NLVVHC1G00DFT2G vs SN74AHC1G00DCKR
SN74AHC1G00QDCKRQ1 Automotive single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments NLVVHC1G00DFT2G vs SN74AHC1G00QDCKRQ1
935262777118 NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia NLVVHC1G00DFT2G vs 935262777118
SN74AHC1G00DCKRG4 Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments NLVVHC1G00DFT2G vs SN74AHC1G00DCKRG4
NLVVHC1G00DFT1G Single 2-Input NAND Gate, 3000-REEL, Automotive Qualified onsemi NLVVHC1G00DFT2G vs NLVVHC1G00DFT1G
TC7S00FU IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NLVVHC1G00DFT2G vs TC7S00FU
SN74AHC1G00IDCKRQ1 AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments NLVVHC1G00DFT2G vs SN74AHC1G00IDCKRQ1
MC74VHC1G00DFT2 AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi NLVVHC1G00DFT2G vs MC74VHC1G00DFT2
Part Number Description Manufacturer Compare
MC74VHC1G00DFT2 AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi NLVVHC1G00DFT2G vs MC74VHC1G00DFT2
TC7S00FU(T5L,F,T) IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NLVVHC1G00DFT2G vs TC7S00FU(T5L,F,T)
SN74AHC1G00DCKTG4 Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments NLVVHC1G00DFT2G vs SN74AHC1G00DCKTG4
SN74AHC1G00DCKTE4 AHC/VHC/H/U/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments NLVVHC1G00DFT2G vs SN74AHC1G00DCKTE4
SN74AHC1G00DCK AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-5 Texas Instruments NLVVHC1G00DFT2G vs SN74AHC1G00DCK
74AHC1G00GW,115 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin NXP Semiconductors NLVVHC1G00DFT2G vs 74AHC1G00GW,115
NLVVHC1G00DTT1G Single 2-Input NAND Gate, TSOP-5, 3000-REEL, Automotive Qualified onsemi NLVVHC1G00DFT2G vs NLVVHC1G00DTT1G
74AHC1G00GW NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia NLVVHC1G00DFT2G vs 74AHC1G00GW
NLVVHC1G00DFT1G Single 2-Input NAND Gate, 3000-REEL, Automotive Qualified onsemi NLVVHC1G00DFT2G vs NLVVHC1G00DFT1G
935262777118 NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia NLVVHC1G00DFT2G vs 935262777118

NLVVHC1G00DFT2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLVVHC1G00DFT2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLVVHC1G00DFT2G by onsemi

  • Please alert me when NLVVHC1G00DFT2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NLVVHC1G00DFT2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLVVHC1G00DFT2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NLVVHC1G00DFT2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLVVHC1G00DFT2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLVVHC1G00DFT2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: