Part Details for NLVVHC1G00DFT2G by onsemi
Overview of NLVVHC1G00DFT2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC1G00DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3870
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Vhc1G00, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1G00DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0460 | Buy Now |
DISTI #
488-NLVVHC1G00DFT2GCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC88A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36063 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
|
Quest Components | NAND GATE, AHC/VHC/H/U/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 6000 |
|
$0.0441 / $0.1356 | Buy Now |
|
ComSIT USA | SINGLE 2-INPUT NAND GATE NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant | Americas - 5699 |
|
RFQ | |
|
Wuhan P&S | Single 2-Input NAND Gate Min Qty: 1 | 100 |
|
$0.0500 / $0.1000 | Buy Now |
Part Details for NLVVHC1G00DFT2G
NLVVHC1G00DFT2G CAD Models
NLVVHC1G00DFT2G Part Data Attributes
|
NLVVHC1G00DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G00DFT2G
onsemi
Single 2-Input NAND Gate, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLVVHC1G00DFT2G
This table gives cross-reference parts and alternative options found for NLVVHC1G00DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G00DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G00GW | NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NLVVHC1G00DFT2G vs 74AHC1G00GW |
SN74AHC1G00DCKRE4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | NLVVHC1G00DFT2G vs SN74AHC1G00DCKRE4 |
SN74AHC1G00DCKR | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | NLVVHC1G00DFT2G vs SN74AHC1G00DCKR |
SN74AHC1G00QDCKRQ1 | Automotive single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | NLVVHC1G00DFT2G vs SN74AHC1G00QDCKRQ1 |
935262777118 | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NLVVHC1G00DFT2G vs 935262777118 |
SN74AHC1G00DCKRG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | NLVVHC1G00DFT2G vs SN74AHC1G00DCKRG4 |
NLVVHC1G00DFT1G | Single 2-Input NAND Gate, 3000-REEL, Automotive Qualified | onsemi | NLVVHC1G00DFT2G vs NLVVHC1G00DFT1G |
TC7S00FU | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NLVVHC1G00DFT2G vs TC7S00FU |
SN74AHC1G00IDCKRQ1 | AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | NLVVHC1G00DFT2G vs SN74AHC1G00IDCKRQ1 |
MC74VHC1G00DFT2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G00DFT2G vs MC74VHC1G00DFT2 |