Part Details for NLVVHC86DTR2G by onsemi
Overview of NLVVHC86DTR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC86DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0869
|
Newark | Xor Gate, Aec-Q100, 2 I/P, -55To125Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Vhc86, Logic Ic Family:74Vhc, Supply Voltage Min:2Vrohs Compliant: Yes |Onsemi NLVVHC86DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2620 | Buy Now |
DISTI #
488-NLVVHC86DTR2GCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1901 / $0.5800 | Buy Now |
|
Rochester Electronics | 74VHC86 - XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 280000 |
|
$0.1885 / $0.2218 | Buy Now |
Part Details for NLVVHC86DTR2G
NLVVHC86DTR2G CAD Models
NLVVHC86DTR2G Part Data Attributes
|
NLVVHC86DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC86DTR2G
onsemi
Quad 2-Input XOR Gate, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NLVVHC86DTR2G
This table gives cross-reference parts and alternative options found for NLVVHC86DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC86DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9653801VXA | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | NLVVHC86DTR2G vs 5962R9653801VXA |
5962H9653801QCA | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | NLVVHC86DTR2G vs 5962H9653801QCA |
U74AHC86L-S14-R | XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | NLVVHC86DTR2G vs U74AHC86L-S14-R |
5962G9653801VCX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham PLC | NLVVHC86DTR2G vs 5962G9653801VCX |
UT54ACS86-UQCH | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | NLVVHC86DTR2G vs UT54ACS86-UQCH |
5962R9653801VCC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | NLVVHC86DTR2G vs 5962R9653801VCC |
5962R9653801QCC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | NLVVHC86DTR2G vs 5962R9653801QCC |
5962G9653801QCA | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham PLC | NLVVHC86DTR2G vs 5962G9653801QCA |
DM74ALS86M_NL | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | NLVVHC86DTR2G vs DM74ALS86M_NL |
5962H9653801QCC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | NLVVHC86DTR2G vs 5962H9653801QCC |