Part Details for NM27P210QM150 by Texas Instruments
Overview of NM27P210QM150 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for NM27P210QM150
NM27P210QM150 CAD Models
NM27P210QM150 Part Data Attributes
|
NM27P210QM150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM27P210QM150
Texas Instruments
64KX16 UVPROM, 150ns, CDIP40, WINDOWED, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T40 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NM27P210QM150
This table gives cross-reference parts and alternative options found for NM27P210QM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27P210QM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C1024Q150 | 64KX16 UVPROM, 150ns, CDIP40, CERAMIC, DIP-40 | Texas Instruments | NM27P210QM150 vs NMC27C1024Q150 |
AM27C1024-150DIB | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | NM27P210QM150 vs AM27C1024-150DIB |
AT27LV1024-15DI | UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | NM27P210QM150 vs AT27LV1024-15DI |
MSM271024-15AS | UVPROM, 64KX16, 150ns, NMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | OKI Electric Industry Co Ltd | NM27P210QM150 vs MSM271024-15AS |
AT27C1024-15DM | UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | NM27P210QM150 vs AT27C1024-15DM |
AM27C1024-150/BQA | UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | NM27P210QM150 vs AM27C1024-150/BQA |
HN27C1024HG-15 | 64KX16 UVPROM, 150ns, CDIP40, 0.600 INCH, CERDIP-40 | Renesas Electronics Corporation | NM27P210QM150 vs HN27C1024HG-15 |
AT27C1024-15DI | UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | NM27P210QM150 vs AT27C1024-15DI |
AM27C1024-150DEB | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | NM27P210QM150 vs AM27C1024-150DEB |
AM27C1024-150DIB | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | NM27P210QM150 vs AM27C1024-150DIB |