Part Details for NMC-A0402NPO5R6B50CQYF by NIC Components Corp
Overview of NMC-A0402NPO5R6B50CQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-A0402NPO5R6B50CQYF
NMC-A0402NPO5R6B50CQYF CAD Models
NMC-A0402NPO5R6B50CQYF Part Data Attributes
|
NMC-A0402NPO5R6B50CQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-A0402NPO5R6B50CQYF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC-A0402NPO5R6B50CQYF
This table gives cross-reference parts and alternative options found for NMC-A0402NPO5R6B50CQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-A0402NPO5R6B50CQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N5R6B500D | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | NMC-A0402NPO5R6B50CQYF vs 0402N5R6B500D |
0402RN5R6B500NT | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | NMC-A0402NPO5R6B50CQYF vs 0402RN5R6B500NT |
BC025A5R6BZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-A0402NPO5R6B50CQYF vs BC025A5R6BZT3AA1 |
BC025A5R6BZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-A0402NPO5R6B50CQYF vs BC025A5R6BZJ9SA1 |
0402N5R6B500DHT-HB | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | NMC-A0402NPO5R6B50CQYF vs 0402N5R6B500DHT-HB |
0402N5R6B500YH-HK | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | NMC-A0402NPO5R6B50CQYF vs 0402N5R6B500YH-HK |
04025U5R6B4T4A | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402 | Kyocera AVX Components | NMC-A0402NPO5R6B50CQYF vs 04025U5R6B4T4A |
LD025A5R6BAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-A0402NPO5R6B50CQYF vs LD025A5R6BAB9A |
MQ025A5R6BG74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-A0402NPO5R6B50CQYF vs MQ025A5R6BG74A |
CE0402-5R6-B050GC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | RCD Components Inc | NMC-A0402NPO5R6B50CQYF vs CE0402-5R6-B050GC |