Part Details for NMC-H0603X7R471K250TRPF by NIC Components Corp
Overview of NMC-H0603X7R471K250TRPF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NMC-H0603X7R471K250TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H0603X7R471K25
|
Avnet Americas | Cap Ceramic 470pF 250V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC-H0603X7R471K25) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0158 / $0.0168 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0134 | Buy Now |
DISTI #
NMC-H0603X7R471K25
|
Avnet Americas | Cap Ceramic 470pF 250V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC-H0603X7R471K25) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0158 / $0.0168 | Buy Now |
DISTI #
NMC-H0603X7R471K25
|
Avnet Americas | Cap Ceramic 470pF 250V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC-H0603X7R471K25) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0158 / $0.0168 | Buy Now |
Part Details for NMC-H0603X7R471K250TRPF
NMC-H0603X7R471K250TRPF CAD Models
NMC-H0603X7R471K250TRPF Part Data Attributes
|
NMC-H0603X7R471K250TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H0603X7R471K250TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |