Part Details for NMC0603X7R103K50TRP15F by NIC Components Corp
Overview of NMC0603X7R103K50TRP15F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R103K50TRP15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603X7R103K50TR
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC0603X7R103K50TR) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 | Buy Now |
|
Future Electronics | NMC Series 0603 10 nF 50 V ±10% Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0125 / $0.0138 | Buy Now |
Part Details for NMC0603X7R103K50TRP15F
NMC0603X7R103K50TRP15F CAD Models
NMC0603X7R103K50TRP15F Part Data Attributes
|
NMC0603X7R103K50TRP15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R103K50TRP15F
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7/10/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC0603X7R103K50TRP15F
This table gives cross-reference parts and alternative options found for NMC0603X7R103K50TRP15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R103K50TRP15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185C103KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | NMC0603X7R103K50TRP15F vs MCH185C103KL |
0603Y103KAHBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603X7R103K50TRP15F vs 0603Y103KAHBD04MLS |
C0603S103K5RAC90283325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | NMC0603X7R103K50TRP15F vs C0603S103K5RAC90283325 |
MCH185C103KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | NMC0603X7R103K50TRP15F vs MCH185C103KK |
0603Y103KAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603X7R103K50TRP15F vs 0603Y103KAXVD04MLS |
500R14W103KV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | NMC0603X7R103K50TRP15F vs 500R14W103KV4E |
UMK107BJ103KZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | NMC0603X7R103K50TRP15F vs UMK107BJ103KZ-F |
0603Y103KAXW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603X7R103K50TRP15F vs 0603Y103KAXW |
0603Y103KAXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603X7R103K50TRP15F vs 0603Y103KAXBD04MLS |
0603Y103KAXWD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603X7R103K50TRP15F vs 0603Y103KAXWD04 |