Part Details for NMC27C010V15 by Texas Instruments
Overview of NMC27C010V15 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NMC27C010V15
NMC27C010V15 CAD Models
NMC27C010V15 Part Data Attributes:
|
NMC27C010V15
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NMC27C010V15
Texas Instruments
128KX8 UVPROM, 150ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for NMC27C010V15
This table gives cross-reference parts and alternative options found for NMC27C010V15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C010V15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM27C010V150 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | NMC27C010V15 vs FM27C010V150 |
TMS27PC010A-15FML | 128KX8 OTPROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | NMC27C010V15 vs TMS27PC010A-15FML |
MX27C1000AQC-15 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | NMC27C010V15 vs MX27C1000AQC-15 |
NM27C010V150 | IC 128K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | Texas Instruments | NMC27C010V15 vs NM27C010V150 |
MX27C1000QC-15 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | NMC27C010V15 vs MX27C1000QC-15 |
FM27C010V150 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | NMC27C010V15 vs FM27C010V150 |