Part Details for NMC27C256BQM150 by National Semiconductor Corporation
Overview of NMC27C256BQM150 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC27C256BQM150
NMC27C256BQM150 CAD Models
NMC27C256BQM150 Part Data Attributes
|
NMC27C256BQM150
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C256BQM150
National Semiconductor Corporation
IC 32K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WDIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C256BQM150
This table gives cross-reference parts and alternative options found for NMC27C256BQM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C256BQM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC57256AD-15 | IC 32K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28, Programmable ROM | Toshiba America Electronic Components | NMC27C256BQM150 vs TC57256AD-15 |
M27C256B-15F6X | 32KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | NMC27C256BQM150 vs M27C256B-15F6X |
AM27C256-150/BXA | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NMC27C256BQM150 vs AM27C256-150/BXA |
FM27C256QE150 | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Fairchild Semiconductor Corporation | NMC27C256BQM150 vs FM27C256QE150 |
HN27C256AG-15 | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Hitachi Ltd | NMC27C256BQM150 vs HN27C256AG-15 |
AM27C256-150DEB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NMC27C256BQM150 vs AM27C256-150DEB |
M27C256B-15F3X | 32KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | NMC27C256BQM150 vs M27C256B-15F3X |
NMC27C256BQ150 | IC 32K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | NMC27C256BQM150 vs NMC27C256BQ150 |
AT27C256R-15DM/883 | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | NMC27C256BQM150 vs AT27C256R-15DM/883 |
CY27C256A-150WC | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 | Rochester Electronics LLC | NMC27C256BQM150 vs CY27C256A-150WC |