Part Details for NMCR0603FG24K3 by SEI Stackpole Electronics Inc
Overview of NMCR0603FG24K3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0603FG24K3
NMCR0603FG24K3 CAD Models
NMCR0603FG24K3 Part Data Attributes
|
NMCR0603FG24K3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603FG24K3
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,24.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603FG24K3
This table gives cross-reference parts and alternative options found for NMCR0603FG24K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FG24K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTDB2432F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NMCR0603FG24K3 vs RK73H1JTTDB2432F |
MC0603L6F2432SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | NMCR0603FG24K3 vs MC0603L6F2432SE |
HQ03WGF2432T5E | Fixed Resistor, 0.0625W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FG24K3 vs HQ03WGF2432T5E |
FWF03FV-2432 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCR0603FG24K3 vs FWF03FV-2432 |
RM06FLN2432 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | NMCR0603FG24K3 vs RM06FLN2432 |
NMCR0603FJ24K3 | RES,SMT,THICK FILM,24.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NMCR0603FG24K3 vs NMCR0603FJ24K3 |
0603SAF2432T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FG24K3 vs 0603SAF2432T1E |
FCF03FT-2432 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCR0603FG24K3 vs FCF03FT-2432 |
PWR06F2432TEX | Fixed Resistor, 0.1W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NMCR0603FG24K3 vs PWR06F2432TEX |
9C06031A2432FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0603FG24K3 vs 9C06031A2432FKPFT |