Part Details for NMCR0603FG910R by SEI Stackpole Electronics Inc
Overview of NMCR0603FG910R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0603FG910R
NMCR0603FG910R CAD Models
NMCR0603FG910R Part Data Attributes:
|
NMCR0603FG910R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603FG910R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,910 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603FG910R
This table gives cross-reference parts and alternative options found for NMCR0603FG910R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FG910R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-13910R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR0603FG910R vs RC0603FR-13910R |
SFR03EZPF9100 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | NMCR0603FG910R vs SFR03EZPF9100 |
RK73H1JGTDB9100F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NMCR0603FG910R vs RK73H1JGTDB9100F |
CQ03SAF9100T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FG910R vs CQ03SAF9100T5E |
RK73H1JTTDB9100F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NMCR0603FG910R vs RK73H1JTTDB9100F |
9C06031A9100FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NMCR0603FG910R vs 9C06031A9100FKHFT |
9C06031A9100FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0603FG910R vs 9C06031A9100FKPFT |
RK73H1JLTDB9100F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NMCR0603FG910R vs RK73H1JLTDB9100F |
NMCR0603FT910R | RES,SMT,THICK FILM,910 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NMCR0603FG910R vs NMCR0603FT910R |
RC1608F911ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | NMCR0603FG910R vs RC1608F911ES |