Part Details for NMCR0603FT261K by SEI Stackpole Electronics Inc
Overview of NMCR0603FT261K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0603FT261K
NMCR0603FT261K CAD Models
NMCR0603FT261K Part Data Attributes:
|
NMCR0603FT261K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603FT261K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,261K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603FT261K
This table gives cross-reference parts and alternative options found for NMCR0603FT261K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FT261K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16TR2613F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | NMCR0603FT261K vs CR16TR2613F |
RMCS1/16261K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0603FT261K vs RMCS1/16261K1%A |
CR0603AFX-2613EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NMCR0603FT261K vs CR0603AFX-2613EAS |
RK73H1JXTD2613F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NMCR0603FT261K vs RK73H1JXTD2613F |
FCF03FW-41D-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCR0603FT261K vs FCF03FW-41D-W |
RMCS1/16261K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0603FT261K vs RMCS1/16261K1%R |
RK73H1JLTPD2613F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NMCR0603FT261K vs RK73H1JLTPD2613F |
RMS06FL2613 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NMCR0603FT261K vs RMS06FL2613 |
WCR0603LF-2613-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NMCR0603FT261K vs WCR0603LF-2613-F-P-LT |
TSR3GTF2613V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | NMCR0603FT261K vs TSR3GTF2613V |