Part Details for NMCR0603JG22K0 by SEI Stackpole Electronics Inc
Overview of NMCR0603JG22K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0603JG22K0
NMCR0603JG22K0 CAD Models
NMCR0603JG22K0 Part Data Attributes:
|
NMCR0603JG22K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603JG22K0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,22K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603JG22K0
This table gives cross-reference parts and alternative options found for NMCR0603JG22K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603JG22K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A2202JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0603JG22K0 vs 9C06031A2202JKPFT |
SWR03JTEW2202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Viking Tech Corp | NMCR0603JG22K0 vs SWR03JTEW2202 |
HQ03WGJ0223T4E | Fixed Resistor, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603JG22K0 vs HQ03WGJ0223T4E |
NMCT0603JT22K0 | RESISTOR, 0.1W, 5%, 100ppm, 22000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0603JG22K0 vs NMCT0603JT22K0 |
RC0603JR-1322K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR0603JG22K0 vs RC0603JR-1322K |
235052210223 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0603JG22K0 vs 235052210223 |
SWR03JTEW2202N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Viking Tech Corp | NMCR0603JG22K0 vs SWR03JTEW2202N |
CTTKFR0603JTE2202 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | NMCR0603JG22K0 vs CTTKFR0603JTE2202 |
FNF03JT-223 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCR0603JG22K0 vs FNF03JT-223 |
RMC060322K5%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | NMCR0603JG22K0 vs RMC060322K5%N |